395-062-524-278

Heilind Number:EDA395-062-524-278
Manufacturer:EDAC
Manufacturer Number:395-062-524-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-524-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-524-278

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows and 62 positions, it offers ample space for secure and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various applications in the electronics industry.