395-062-544-108

Heilind Number:EDA395-062-544-108
Manufacturer:EDAC
Manufacturer Number:395-062-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-544-108

Detailed Description

Upgrade your connectivity with this sleek black Board To Board PCB Connector. Crafted with precision and durability in mind, it features a single row of 62 positions, ensuring seamless data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance. Its straight mount orientation is convenient for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solution today with this essential component.