395-062-555-804

Heilind Number:EDA395-062-555-804
Manufacturer:EDAC
Manufacturer Number:395-062-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-555-804

Detailed Description

Enhance your electronic connections with this high-performance black Card Edge Connector. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of 62 positions each, this connector offers ample space for seamless PCB connections. The contact material, Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic assemblies with this essential connector.