395-063-524-608

Heilind Number:EDA395-063-524-608
Manufacturer:EDAC
Manufacturer Number:395-063-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-524-608

Detailed Description

Enhance your circuit board connections with our high-performance straight-mount Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity even in demanding environments. Its Copper Alloy contacts, featuring a pitch of .1 inches, guarantee seamless data transmission. With 63 positions available in a single row, this connector offers ample space for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless performance.