395-063-540-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, facilitating efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. The sleek black housing not only adds a touch of sophistication but also offers excellent protection. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment for secure connections. Whether you're a DIY enthusiast or a professional, this connector, with its straight mount orientation, is perfect for various PCB applications. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-540-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: