395-064-524-803

Heilind Number:EDA395-064-524-803
Manufacturer:EDAC
Manufacturer Number:395-064-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 64 positions in a space-saving dual-row configuration, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contacts, guarantees reliable and secure connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on the circuit board. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this essential component for optimal performance.