395-064-540-202

Heilind Number:EDA395-064-540-202
Manufacturer:EDAC
Manufacturer Number:395-064-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-202

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring 64 positions spread across two rows, this connector ensures seamless data transmission in your electronic devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The copper alloy contact material and straight mount orientation provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB designs with this essential component.