395-065-541-178

Heilind Number:EDA395-065-541-178
Manufacturer:EDAC
Manufacturer Number:395-065-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-541-178

Detailed Description

Enhance your electronic connections with this high-quality black PCB connector. Designed for seamless integration, its single row layout features 65 positions, ideal for complex circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable performance in various environments. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. With a straight mount orientation, it's easy to secure onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any electronics project.