395-065-542-104

Heilind Number:EDA395-065-542-104
Manufacturer:EDAC
Manufacturer Number:395-065-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-542-104

Detailed Description

Enhance your circuitry with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation and 65 positions for seamless connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your electronic assemblies with this essential component.