395-065-544-408

Heilind Number:EDA395-065-544-408
Manufacturer:EDAC
Manufacturer Number:395-065-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-544-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-544-408

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Featuring a sleek black design, this straight-mount connector is essential for seamless data transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliability in every connection. Boasting 65 positions and a row spacing of .2 inches, it offers ample room for intricate PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Upgrade your PCB assembly with this high-quality and efficient connector.