395-066-542-212

Heilind Number:EDA395-066-542-212
Manufacturer:EDAC
Manufacturer Number:395-066-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures maximum durability and safety. With two rows of contact pins made of Copper Alloy, each with a pitch of .1 inch and a row spacing of .2 inches, you can achieve precise and reliable connections. Offering a total of 66 positions, this connector caters to complex PCB layouts with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic projects with this essential component, guaranteeing optimal performance and longevity.