395-066-544-508

Heilind Number:EDA395-066-544-508
Manufacturer:EDAC
Manufacturer Number:395-066-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-544-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-544-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions across two rows, ensuring ample connectivity options for your projects. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. The straight mount orientation offers flexibility in installation, while the copper alloy contact material ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.