395-066-544-512

Heilind Number:EDA395-066-544-512
Manufacturer:EDAC
Manufacturer Number:395-066-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-544-512

Detailed Description

Elevate your connectivity solutions with our cutting-edge black Board To Board PCB Connector. This essential component boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring top-notch performance and longevity. With two rows and 66 positions, it offers ample space for secure and efficient connections. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. Its .1-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional engineer or DIY enthusiast, this connector is a must-have for your projects. Upgrade to superior connectivity today.