395-066-556-804

Heilind Number:EDA395-066-556-804
Manufacturer:EDAC
Manufacturer Number:395-066-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-556-804

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration on your circuit board. The copper alloy contact material guarantees efficient power transmission, while the dual-row configuration with 66 positions facilitates multiple connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial use. Elevate your electronics assembly with this high-quality connector.