395-066-558-412

Heilind Number:EDA395-066-558-412
Manufacturer:EDAC
Manufacturer Number:395-066-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector offers 66 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. The contact material, Copper Alloy, guarantees efficient power transmission with an amperage of 3A. Featuring a right-angle mount orientation, it optimizes space on your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.