395-067-525-407

Heilind Number:EDA395-067-525-407
Manufacturer:EDAC
Manufacturer Number:395-067-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-525-407

Detailed Description

Introducing the cutting-edge 395-067-525-407 Card Edge Connector, designed for seamless board-to-board PCB connectivity. This sleek and ultra-durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and superior fire resistance. With a single row configuration, 67 positions, and a pitch of .1 inches, it offers precise and efficient connection capabilities. Crafted with high-quality copper alloy contacts, it guarantees optimal conductivity and reliability. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Elevate your PCB connectivity with the 395-067-525-407, the perfect fusion of performance and innovation.