395-067-540-407

Heilind Number:EDA395-067-540-407
Manufacturer:EDAC
Manufacturer Number:395-067-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-407

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 67 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Upgrade your connectivity solutions today.