395-067-540-608

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance and durability, its sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a single row layout and a total of 67 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures, ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and efficient data transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-540-608

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: