395-067-542-608

Heilind Number:EDA395-067-542-608
Manufacturer:EDAC
Manufacturer Number:395-067-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-542-608

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design with a single row housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With 67 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. Crafted with copper alloy contacts, it guarantees reliable conductivity. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless data transmission and power distribution.