395-067-558-103

Heilind Number:EDA395-067-558-103
Manufacturer:EDAC
Manufacturer Number:395-067-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-103

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts 67 positions for seamless integration. Its copper alloy contact material ensures optimal conductivity, while a 3A amperage rating guarantees reliable performance. With a compact pitch of .1 inches and convenient right-angle mount orientation, it's perfect for space-saving PCB layouts. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications. Trust in its superior quality for efficient and stable card edge connections.