395-067-558-412

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-performance Black Board-to-Board PCB Connector. Designed for seamless integration into your circuitry, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for optimal durability. Featuring a single row design with 67 positions and a .1-inch pitch, it ensures efficient data transmission. The Copper Alloy contacts provide reliable conductivity, while the right-angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide variety of environments. Elevate your PCB assembly with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-558-412

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: