395-068-521-604

Heilind Number:EDA395-068-521-604
Manufacturer:EDAC
Manufacturer Number:395-068-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 copper alloy contact positions in a single row, allowing for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it offers superior durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade your electronics with this essential component, perfect for a wide range of applications.