395-068-524-208

Heilind Number:EDA395-068-524-208
Manufacturer:EDAC
Manufacturer Number:395-068-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-524-208

Detailed Description

Enhance your PCB connection efficiency with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 68 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting orientation, it guarantees seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component.