395-068-525-608

Heilind Number:EDA395-068-525-608
Manufacturer:EDAC
Manufacturer Number:395-068-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-608

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration featuring 68 positions and a pitch of .1 inch, it offers optimal space-saving capabilities without compromising on functionality. The contact material, made of Copper Alloy, guarantees excellent conductivity and long-lasting efficiency. Engineered for easy installation with a straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for a variety of applications. Trust in the quality and reliability of our Card Edge Connector to meet your PCB connectivity needs with precision and efficiency.