395-068-544-688

Heilind Number:EDA395-068-544-688
Manufacturer:EDAC
Manufacturer Number:395-068-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-544-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-544-688

Detailed Description

Enhance your electronic connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration into your devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 68 positions, it offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Boasting a 3A amperage and a pitch of .1 inches, it's suited for high-speed applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.