395-068-556-578

Heilind Number:EDA395-068-556-578
Manufacturer:EDAC
Manufacturer Number:395-068-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-556-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-556-578

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 68 positions with a pitch of .1 inches and two rows for efficient data transfer. Crafted from UL 94V-0 thermoplastic polyester, its durable housing ensures long-lasting reliability even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for any electronic setup. Stay connected with ease and precision with this essential connector.