395-068-556-804

Heilind Number:EDA395-068-556-804
Manufacturer:EDAC
Manufacturer Number:395-068-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-556-804

Detailed Description

Elevate your connectivity with this innovative Board To Board PCB Connector, designed for seamless integration into your electronic setups. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its straight mount orientation and dual-row configuration, featuring a total of 68 positions with a pitch of .1 inch, offer versatile connectivity options for your PCBs. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments, making it a perfect choice for your electronic projects. Trust in its high performance and precision engineering for all your connectivity needs.