395-069-524-101

Heilind Number:EDA395-069-524-101
Manufacturer:EDAC
Manufacturer Number:395-069-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-524-101

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts 69 positions with a single row configuration, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assemblies. Upgrade your connectivity solutions with this essential connector.