395-069-525-188

Heilind Number:EDA395-069-525-188
Manufacturer:EDAC
Manufacturer Number:395-069-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-188

Detailed Description

Introducing the 395-069-525-188, a cutting-edge black PCB connector that sets the standard for performance and reliability. With an amperage rating of 3A, this connector is perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it boasts exceptional durability and fire resistance. Featuring a single row design with 69 positions, it allows for seamless connectivity on your PCB. The contact material, made from Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether you're in need of straight or right-angle mounting, this connector offers versatility to suit your specific requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various environments. Trust in the 395-069-525-188 for secure and efficient board-to-board connections in your electronic projects.