395-069-541-678

Heilind Number:EDA395-069-541-678
Manufacturer:EDAC
Manufacturer Number:395-069-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-678

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 69 positions, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105°C ensures resilience in extreme conditions. Upgrade your devices with this essential component for seamless and reliable connectivity.