395-069-541-688

Heilind Number:EDA395-069-541-688
Manufacturer:EDAC
Manufacturer Number:395-069-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-688

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a sleek black finish and a straight mount orientation, it seamlessly integrates into any setup. Featuring 69 positions, copper alloy contacts, and a 3A amperage, it ensures reliable power and data transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system with this essential component for seamless and efficient board-to-board connections.