395-069-559-608

Heilind Number:EDA395-069-559-608
Manufacturer:EDAC
Manufacturer Number:395-069-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-559-608

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Designed for efficiency and durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any application. With a single row layout and 69 positions, it offers ample connectivity options. The right angle mount orientation provides easy access, while a pitch of .1 inch and row spacing of .2 inch allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your electronic projects with this essential component.