395-070-521-502

.100" (2.54mm) Pitch | Card Edge Connector

Efficiently power and connect your devices with this 70-position board-to-board PCB connector. Designed for seamless integration in electronic systems, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in various environments. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity for optimal signal transmission. The straight mount orientation and dual-row configuration make it easy to install and interface with other components. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this high-quality, black-colored connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-502

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: