395-070-523-404

Heilind Number:EDA395-070-523-404
Manufacturer:EDAC
Manufacturer Number:395-070-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-523-404

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With a single row layout and a total of 70 positions, this connector offers ample space for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a DIY project or a professional installation, this connector, with its straight mount orientation, is the perfect choice for ensuring secure and seamless connections on your PCB. Explore our range of connectors for even more options to suit your needs.