395-070-541-278

Heilind Number:EDA395-070-541-278
Manufacturer:EDAC
Manufacturer Number:395-070-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-541-278

Detailed Description

Upgrade your electronic connections with our high-quality Board To Board PCB Connector. Designed for precision and durability, this connector features 70 positions with a pitch of .1 inches, ensuring seamless data transmission. The straight mount orientation and UL 94V-0 Thermoplastic Polyester housing material guarantee secure installation and reliable performance, even in harsh environments. With copper alloy contact material and an operating temperature range of -40 to 105 °C, this connector offers optimal conductivity and resilience. Perfect for professional and DIY projects, it's a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.