395-070-558-888

Heilind Number:EDA395-070-558-888
Manufacturer:EDAC
Manufacturer Number:395-070-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-888

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector in classic black. With a sleek right-angle mount orientation and durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliable performance even in challenging environments. The copper alloy contact material ensures efficient power transfer, while the 70-position layout with 2 rows offers ample connectivity options. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.