395-071-521-107
.100" (2.54mm) Pitch | Card Edge Connector
Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 71 positions for seamless integration. Crafted with precision, it ensures reliable performance with a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector offers exceptional connectivity in any environment. Its straight mount orientation and 0.1-inch pitch make it perfect for various electronic applications. Upgrade your connection capabilities with this high-quality component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 395-071-521-107 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 71 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA395-071-521-107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |