395-072-524-202

Heilind Number:EDA395-072-524-202
Manufacturer:EDAC
Manufacturer Number:395-072-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions across two rows, ensuring optimal signal transfer. Its durable construction, with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this black connector for efficient and secure connections.