395-072-525-104

Heilind Number:EDA395-072-525-104
Manufacturer:EDAC
Manufacturer Number:395-072-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-104

Detailed Description

Introducing our 395-072-525-104 Card Edge Connector, designed for seamless board-to-board PCB connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Engineered for high performance, it features 72 positions with a 0.1-inch pitch, allowing for efficient data transfer. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for use in a variety of electronic devices. Trust in the quality and precision of our Card Edge Connector for all your PCB connectivity needs.