395-072-540-504

Heilind Number:EDA395-072-540-504
Manufacturer:EDAC
Manufacturer Number:395-072-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-504

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector in sleek black. Boasting a reliable amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure power transmission. With two rows and 72 positions, it offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Perfect for demanding environments, its straight mount orientation ensures easy installation. Elevate your PCB assembly with this essential component.