395-076-524-803

Heilind Number:EDA395-076-524-803
Manufacturer:EDAC
Manufacturer Number:395-076-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-524-803

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Black Board To Board Card Edge Connector. Designed for seamless integration, it features a total of 76 positions spread across 2 rows, ensuring optimal performance in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability while maintaining safety standards. The contact material, made of Copper Alloy, offers excellent conductivity for efficient data transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates smooth signal transfer between boards. Its straight mount orientation makes installation hassle-free, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB assembly process with this essential component.