395-076-544-578

Heilind Number:EDA395-076-544-578
Manufacturer:EDAC
Manufacturer Number:395-076-544-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-544-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-544-578

Detailed Description

Enhance your connectivity solutions with this cutting-edge Board To Board PCB Connector. Crafted with precision and reliability in mind, it features 76 positions spread across two rows, ensuring seamless communication within your PCB setup. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation allows for easy installation, and the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic connections with this essential component.