395-076-558-808

Heilind Number:EDA395-076-558-808
Manufacturer:EDAC
Manufacturer Number:395-076-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a right-angle mount orientation, it facilitates easy PCB assembly while optimizing space utilization. The 76 contact positions, arranged in two rows with a pitch of .1 inches, offer ample connectivity options for your circuit boards. Crafted from robust Copper Alloy, the contacts guarantee efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB designs and experience seamless connectivity with this essential component.