395-078-525-204

Heilind Number:EDA395-078-525-204
Manufacturer:EDAC
Manufacturer Number:395-078-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-204

Detailed Description

Introducing our sleek and reliable 395-078-525-204 Card Edge Connector in classic black. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With two rows of 78 copper alloy contacts, it offers high-speed connectivity in a compact .1-inch pitch. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality construction for secure and efficient board-to-board connections in your projects.