395-080-542-212

Heilind Number:EDA395-080-542-212
Manufacturer:EDAC
Manufacturer Number:395-080-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 80 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient power transmission with a current rating of 3 A. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your electronic projects with this essential component.