395-082-555-204

Heilind Number:EDA395-082-555-204
Manufacturer:EDAC
Manufacturer Number:395-082-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-555-204

Detailed Description

Upgrade your PCB connections with our Black Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable performance. With two rows and a pitch of .1 inches, this connector offers seamless connectivity with 82 positions for enhanced versatility. Its straight mount orientation and durable construction make it perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficiency in any environment. Elevate your electronic assemblies with this high-quality connector.