395-082-558-808

Heilind Number:EDA395-082-558-808
Manufacturer:EDAC
Manufacturer Number:395-082-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 82 positions across 2 rows, ensuring ample capacity for your electronic components. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while copper alloy contacts provide reliable conductivity. With a pitch of .1 inch, row spacing of .2 inch, and right-angle mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and efficiency to optimize your electronic connections.