395-084-542-588

Heilind Number:EDA395-084-542-588
Manufacturer:EDAC
Manufacturer Number:395-084-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-542-588

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a total of 84 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various operating conditions. The straight mount orientation and compact design offer easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for demanding applications, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.