395-084-558-578

Heilind Number:EDA395-084-558-578
Manufacturer:EDAC
Manufacturer Number:395-084-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-558-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-558-578

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in various environments. The connector boasts two rows with a .1-inch pitch and .2-inch row spacing, accommodating up to 84 positions for extensive connectivity options. Crafted with precision, its copper alloy contacts guarantee efficient signal transmission. With a convenient right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in industrial and commercial settings. Elevate your PCB assembly with this essential connectivity solution.