395-086-521-888

Heilind Number:EDA395-086-521-888
Manufacturer:EDAC
Manufacturer Number:395-086-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-521-888

Detailed Description

Enhance your PCB connections with our Board-to-Board PCB Connector, designed for seamless integration and reliable performance. With a pitch of .1 inch and two rows of 86 positions each, this connector offers high-density functionality for your electronic projects. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts guarantee efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation and row spacing of .2 inch make installation easy and convenient. Upgrade your connectivity solutions with this essential component.